


0152660369 | |
|---|---|
DigiKey Part Number | 0152660369-ND |
Manufacturer | |
Manufacturer Product Number | 0152660369 |
Description | CABLE FFC/FPC 34POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660369 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,91000 Kč | 107,91 Kč |
| 10 | 91,77000 Kč | 917,70 Kč |
| 25 | 86,00960 Kč | 2 150,24 Kč |
| 50 | 81,90480 Kč | 4 095,24 Kč |
| 100 | 77,99290 Kč | 7 799,29 Kč |
| 250 | 73,10956 Kč | 18 277,39 Kč |
| 500 | 69,62172 Kč | 34 810,86 Kč |
| 1 000 | 66,30112 Kč | 66 301,12 Kč |
| 3 000 | 61,36151 Kč | 184 084,53 Kč |
| Unit Price without VAT: | 107,91000 Kč |
|---|---|
| Unit Price with VAT: | 130,57110 Kč |



