


0152660368 | |
|---|---|
DigiKey Part Number | WM25131-ND |
Manufacturer | |
Manufacturer Product Number | 0152660368 |
Description | CABLE FFC/FPC 34POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660368 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,22000 Kč | 92,22 Kč |
| 10 | 78,39000 Kč | 783,90 Kč |
| 25 | 73,48360 Kč | 1 837,09 Kč |
| 50 | 69,97240 Kč | 3 498,62 Kč |
| 100 | 66,62940 Kč | 6 662,94 Kč |
| 250 | 62,45856 Kč | 15 614,64 Kč |
| 500 | 59,47830 Kč | 29 739,15 Kč |
| 1 000 | 56,64112 Kč | 56 641,12 Kč |
| 3 000 | 52,42121 Kč | 157 263,63 Kč |
| Unit Price without VAT: | 92,22000 Kč |
|---|---|
| Unit Price with VAT: | 111,58620 Kč |



