34 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152660363

DigiKey Part Number
0152660363-ND
Manufacturer
Manufacturer Product Number
0152660363
Description
CABLE FFC/FPC 34POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660363 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,85000 Kč84,85 Kč
1072,11600 Kč721,16 Kč
2567,59520 Kč1 689,88 Kč
5064,36720 Kč3 218,36 Kč
10061,29250 Kč6 129,25 Kč
25057,45508 Kč14 363,77 Kč
50054,71370 Kč27 356,85 Kč
1 00052,10385 Kč52 103,85 Kč
3 00048,22140 Kč144 664,20 Kč
Manufacturers Standard Package
Unit Price without VAT:84,85000 Kč
Unit Price with VAT:102,66850 Kč