


0152660362 | |
|---|---|
DigiKey Part Number | 0152660362-ND |
Manufacturer | |
Manufacturer Product Number | 0152660362 |
Description | CABLE FFC/FPC 34POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 74,73600 Kč | 1 868,40 Kč |
| 50 | 71,16220 Kč | 3 558,11 Kč |
| 100 | 67,76260 Kč | 6 776,26 Kč |
| 250 | 63,51980 Kč | 15 879,95 Kč |
| 500 | 60,48894 Kč | 30 244,47 Kč |
| 1 000 | 57,60339 Kč | 57 603,39 Kč |
| 3 000 | 53,31126 Kč | 159 933,78 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |




