34 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152660361

DigiKey Part Number
0152660361-ND
Manufacturer
Manufacturer Product Number
0152660361
Description
CABLE FFC/FPC 34POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660361 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,47000 Kč84,47 Kč
1071,73800 Kč717,38 Kč
2567,23960 Kč1 680,99 Kč
5064,03080 Kč3 201,54 Kč
10060,97320 Kč6 097,32 Kč
25057,15420 Kč14 288,55 Kč
50054,42720 Kč27 213,60 Kč
1 00051,83096 Kč51 830,96 Kč
3 00047,96892 Kč143 906,76 Kč
Manufacturers Standard Package
Unit Price without VAT:84,47000 Kč
Unit Price with VAT:102,20870 Kč