


0152660359 | |
|---|---|
DigiKey Part Number | 0152660359-ND |
Manufacturer | |
Manufacturer Product Number | 0152660359 |
Description | CABLE FFC/FPC 34POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660359 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,77000 Kč | 89,77 Kč |
| 10 | 76,25400 Kč | 762,54 Kč |
| 25 | 71,48040 Kč | 1 787,01 Kč |
| 50 | 68,06760 Kč | 3 403,38 Kč |
| 100 | 64,81520 Kč | 6 481,52 Kč |
| 250 | 60,75696 Kč | 15 189,24 Kč |
| 500 | 57,85798 Kč | 28 928,99 Kč |
| 1 000 | 55,09789 Kč | 55 097,89 Kč |
| 3 000 | 50,99264 Kč | 152 977,92 Kč |
| Unit Price without VAT: | 89,77000 Kč |
|---|---|
| Unit Price with VAT: | 108,62170 Kč |



