


0152660345 | |
|---|---|
DigiKey Part Number | WM11502-ND |
Manufacturer | |
Manufacturer Product Number | 0152660345 |
Description | CABLE FFC/FPC 32POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 88,88500 Kč | 888,85 Kč |
| 25 | 83,31160 Kč | 2 082,79 Kč |
| 50 | 79,33460 Kč | 3 966,73 Kč |
| 100 | 75,54450 Kč | 7 554,45 Kč |
| 250 | 70,81532 Kč | 17 703,83 Kč |
| 500 | 67,43634 Kč | 33 718,17 Kč |
| 1 000 | 64,22007 Kč | 64 220,07 Kč |
| 3 000 | 59,43533 Kč | 178 305,99 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |






