01526603xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526603xx
Molex Premo Flex Cable Jumpers

0152660341

DigiKey Part Number
WM11464-ND
Manufacturer
Manufacturer Product Number
0152660341
Description
CABLE FFC/FPC 32POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660341 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
32
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 908
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,10000 Kč74,10 Kč
1063,04500 Kč630,45 Kč
2559,09160 Kč1 477,29 Kč
5056,26660 Kč2 813,33 Kč
10053,57650 Kč5 357,65 Kč
25050,22192 Kč12 555,48 Kč
50047,82518 Kč23 912,59 Kč
1 00045,54336 Kč45 543,36 Kč
3 00042,14947 Kč126 448,41 Kč
Manufacturers Standard Package
Unit Price without VAT:74,10000 Kč
Unit Price with VAT:89,66100 Kč