28 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152660312

DigiKey Part Number
WM17029-ND
Manufacturer
Manufacturer Product Number
0152660312
Description
CABLE FFC/FPC 28POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660312 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,85000 Kč108,85 Kč
1092,50700 Kč925,07 Kč
2586,70480 Kč2 167,62 Kč
5082,56240 Kč4 128,12 Kč
10078,62030 Kč7 862,03 Kč
25073,69844 Kč18 424,61 Kč
50070,18224 Kč35 091,12 Kč
1 00066,83481 Kč66 834,81 Kč
3 00061,85582 Kč185 567,46 Kč
Manufacturers Standard Package
Unit Price without VAT:108,85000 Kč
Unit Price with VAT:131,70850 Kč