


0152660311 | |
|---|---|
DigiKey Part Number | 0152660311-ND |
Manufacturer | |
Manufacturer Product Number | 0152660311 |
Description | CABLE FFC/FPC 28POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 102,78500 Kč | 1 027,85 Kč |
| 25 | 96,33880 Kč | 2 408,47 Kč |
| 50 | 91,73600 Kč | 4 586,80 Kč |
| 100 | 87,35590 Kč | 8 735,59 Kč |
| 250 | 81,88716 Kč | 20 471,79 Kč |
| 500 | 77,98028 Kč | 38 990,14 Kč |
| 1 000 | 74,26090 Kč | 74 260,90 Kč |
| 3 000 | 68,72869 Kč | 206 186,07 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |






