28 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152660307

DigiKey Part Number
WM11512-ND
Manufacturer
Manufacturer Product Number
0152660307
Description
CABLE FFC/FPC 28POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,11000 Kč101,11 Kč
1085,96800 Kč859,68 Kč
2580,56680 Kč2 014,17 Kč
5076,72300 Kč3 836,15 Kč
10073,05670 Kč7 305,67 Kč
25068,48328 Kč17 120,82 Kč
50065,21618 Kč32 608,09 Kč
1 00062,10553 Kč62 105,53 Kč
3 00057,47837 Kč172 435,11 Kč
Manufacturers Standard Package
Unit Price without VAT:101,11000 Kč
Unit Price with VAT:122,34310 Kč