


0152660301 | |
|---|---|
DigiKey Part Number | WM11460-ND |
Manufacturer | |
Manufacturer Product Number | 0152660301 |
Description | CABLE FFC/FPC 28POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,96000 Kč | 82,96 Kč |
| 10 | 70,49000 Kč | 704,90 Kč |
| 25 | 66,06040 Kč | 1 651,51 Kč |
| 50 | 62,90460 Kč | 3 145,23 Kč |
| 100 | 59,90160 Kč | 5 990,16 Kč |
| 250 | 56,15108 Kč | 14 037,77 Kč |
| 500 | 53,47132 Kč | 26 735,66 Kč |
| 1 000 | 50,92063 Kč | 50 920,63 Kč |
| 3 000 | 47,12663 Kč | 141 379,89 Kč |
| Unit Price without VAT: | 82,96000 Kč |
|---|---|
| Unit Price with VAT: | 100,38160 Kč |






