


0152660297 | |
|---|---|
DigiKey Part Number | WM11414-ND |
Manufacturer | |
Manufacturer Product Number | 0152660297 |
Description | CABLE FFC/FPC 28POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660297 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,33000 Kč | 73,33 Kč |
| 10 | 62,36400 Kč | 623,64 Kč |
| 25 | 58,45600 Kč | 1 461,40 Kč |
| 50 | 55,66660 Kč | 2 783,33 Kč |
| 100 | 53,00760 Kč | 5 300,76 Kč |
| 250 | 49,68792 Kč | 12 421,98 Kč |
| 500 | 47,31618 Kč | 23 658,09 Kč |
| 1 000 | 45,05898 Kč | 45 058,98 Kč |
| 3 000 | 41,70134 Kč | 125 104,02 Kč |
| Unit Price without VAT: | 73,33000 Kč |
|---|---|
| Unit Price with VAT: | 88,72930 Kč |






