26 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660291

DigiKey Part Number
0152660291-ND
Manufacturer
Manufacturer Product Number
0152660291
Description
CABLE FFC/FPC 26POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660291 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,97000 Kč99,97 Kč
1084,89100 Kč848,91 Kč
2579,56880 Kč1 989,22 Kč
5075,77040 Kč3 788,52 Kč
10072,15330 Kč7 215,33 Kč
25067,63516 Kč16 908,79 Kč
50064,40808 Kč32 204,04 Kč
1 00061,33619 Kč61 336,19 Kč
3 00056,76648 Kč170 299,44 Kč
Manufacturers Standard Package
Unit Price without VAT:99,97000 Kč
Unit Price with VAT:120,96370 Kč