


0152660283 | |
|---|---|
DigiKey Part Number | WM11508-ND |
Manufacturer | |
Manufacturer Product Number | 0152660283 |
Description | CABLE FFC/FPC 26POS 0.5MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660283 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 90,03100 Kč | 900,31 Kč |
| 25 | 84,38520 Kč | 2 109,63 Kč |
| 50 | 80,35620 Kč | 4 017,81 Kč |
| 100 | 76,51890 Kč | 7 651,89 Kč |
| 250 | 71,72828 Kč | 17 932,07 Kč |
| 500 | 68,30598 Kč | 34 152,99 Kč |
| 1 000 | 65,04850 Kč | 65 048,50 Kč |
| 3 000 | 60,20195 Kč | 180 605,85 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |


