01526602xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526602xx
Molex Premo Flex Cable Jumpers

0152660281

DigiKey Part Number
WM11478-ND
Manufacturer
Manufacturer Product Number
0152660281
Description
CABLE FFC/FPC 26POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,36000 Kč91,36 Kč
1077,59000 Kč775,90 Kč
2572,73200 Kč1 818,30 Kč
5069,25880 Kč3 462,94 Kč
10065,94970 Kč6 594,97 Kč
25061,82048 Kč15 455,12 Kč
50058,87054 Kč29 435,27 Kč
1 00056,06225 Kč56 062,25 Kč
3 00051,88523 Kč155 655,69 Kč
Manufacturers Standard Package
Unit Price without VAT:91,36000 Kč
Unit Price with VAT:110,54560 Kč