Similar



0152660279 | |
|---|---|
DigiKey Part Number | WM11459-ND |
Manufacturer | |
Manufacturer Product Number | 0152660279 |
Description | CABLE FFC/FPC 26POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660279 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,90300 Kč | 779,03 Kč |
| 25 | 73,00600 Kč | 1 825,15 Kč |
| 50 | 69,52020 Kč | 3 476,01 Kč |
| 100 | 66,20040 Kč | 6 620,04 Kč |
| 250 | 62,05496 Kč | 15 513,74 Kč |
| 500 | 59,09384 Kč | 29 546,92 Kč |
| 1 000 | 56,27464 Kč | 56 274,64 Kč |
| 3 000 | 52,08148 Kč | 156 244,44 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |






