01526602xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526602xx
Molex Premo Flex Cable Jumpers

0152660277

DigiKey Part Number
WM11430-ND
Manufacturer
Manufacturer Product Number
0152660277
Description
CABLE FFC/FPC 26POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,03000 Kč64,03 Kč
1054,44800 Kč544,48 Kč
2551,03800 Kč1 275,95 Kč
5048,60160 Kč2 430,08 Kč
10046,27880 Kč4 627,88 Kč
25043,38028 Kč10 845,07 Kč
50041,31034 Kč20 655,17 Kč
1 00039,33948 Kč39 339,48 Kč
3 00036,40774 Kč109 223,22 Kč
Manufacturers Standard Package
Unit Price without VAT:64,03000 Kč
Unit Price with VAT:77,47630 Kč