01526602xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526602xx

0152660205

DigiKey Part Number
WM10518-ND
Manufacturer
Manufacturer Product Number
0152660205
Description
CABLE FFC/FPC 20POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,07000 Kč77,07 Kč
1065,51000 Kč655,10 Kč
2561,40680 Kč1 535,17 Kč
5058,47820 Kč2 923,91 Kč
10055,68280 Kč5 568,28 Kč
25052,19580 Kč13 048,95 Kč
50049,70496 Kč24 852,48 Kč
1 00047,33368 Kč47 333,68 Kč
2 50044,37306 Kč110 932,65 Kč
Unit Price without VAT:77,07000 Kč
Unit Price with VAT:93,25470 Kč