01526601xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526601xx

0152660182

DigiKey Part Number
0152660182-ND
Manufacturer
Manufacturer Product Number
0152660182
Description
CABLE FFC/FPC 16POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,94000 Kč98,94 Kč
1084,15300 Kč841,53 Kč
2578,87080 Kč1 971,77 Kč
5075,10460 Kč3 755,23 Kč
10071,51770 Kč7 151,77 Kč
25067,04012 Kč16 760,03 Kč
50063,84104 Kč31 920,52 Kč
1 00060,79610 Kč60 796,10 Kč
3 00056,26627 Kč168 798,81 Kč
Manufacturers Standard Package
Unit Price without VAT:98,94000 Kč
Unit Price with VAT:119,71740 Kč