0152660147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0152660147
Molex Premo Flex Cable Jumpers

0152660147

DigiKey Part Number
WM11375-ND
Manufacturer
Manufacturer Product Number
0152660147
Description
CABLE FFC/FPC 14POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1058,01400 Kč580,14 Kč
2554,36800 Kč1 359,20 Kč
5051,77040 Kč2 588,52 Kč
10049,29700 Kč4 929,70 Kč
25046,21064 Kč11 552,66 Kč
50044,00502 Kč22 002,51 Kč
1 00041,90571 Kč41 905,71 Kč
3 00038,78259 Kč116 347,77 Kč
Manufacturers Standard Package
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč