


0152660145 | |
|---|---|
DigiKey Part Number | WM11351-ND |
Manufacturer | |
Manufacturer Product Number | 0152660145 |
Description | CABLE FFC/FPC 14POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660145 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-14-A-0101-A-4-06-4-T | GCT | 251 | 2073-05-14-A-0101-A-4-06-4-T-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,81800 Kč | 538,18 Kč |
| 25 | 50,43720 Kč | 1 260,93 Kč |
| 50 | 48,02660 Kč | 2 401,33 Kč |
| 100 | 45,73150 Kč | 4 573,15 Kč |
| 250 | 42,86784 Kč | 10 716,96 Kč |
| 500 | 40,82138 Kč | 20 410,69 Kč |
| 1 000 | 38,87381 Kč | 38 873,81 Kč |
| 3 000 | 35,97636 Kč | 107 929,08 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |







