


0152660144 | |
|---|---|
DigiKey Part Number | 0152660144-ND |
Manufacturer | |
Manufacturer Product Number | 0152660144 |
Description | CABLE FFC/FPC 14POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,59000 Kč | 57,59 Kč |
| 10 | 48,99200 Kč | 489,92 Kč |
| 25 | 45,92280 Kč | 1 148,07 Kč |
| 50 | 43,72880 Kč | 2 186,44 Kč |
| 100 | 41,63920 Kč | 4 163,92 Kč |
| 250 | 39,03200 Kč | 9 758,00 Kč |
| 500 | 37,16896 Kč | 18 584,48 Kč |
| 1 000 | 35,39551 Kč | 35 395,51 Kč |
| 3 000 | 32,75748 Kč | 98 272,44 Kč |
| Unit Price without VAT: | 57,59000 Kč |
|---|---|
| Unit Price with VAT: | 69,68390 Kč |


