


0152660126 | |
|---|---|
DigiKey Part Number | 0152660126-ND |
Manufacturer | |
Manufacturer Product Number | 0152660126 |
Description | CABLE FFC/FPC 12POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,37400 Kč | 583,74 Kč |
| 25 | 54,70400 Kč | 1 367,60 Kč |
| 50 | 52,09180 Kč | 2 604,59 Kč |
| 100 | 49,60360 Kč | 4 960,36 Kč |
| 250 | 46,49628 Kč | 11 624,07 Kč |
| 500 | 44,27764 Kč | 22 138,82 Kč |
| 1 000 | 42,16503 Kč | 42 165,03 Kč |
| 3 000 | 39,02254 Kč | 117 067,62 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |






