0152660123 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 227
Unit Price: 23,73000 Kč
Datasheet
12 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152660123

DigiKey Part Number
WM11360-ND
Manufacturer
Manufacturer Product Number
0152660123
Description
CABLE FFC/FPC 12POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660123 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-12-A-0101-A-4-06-4-TGCT2272073-05-12-A-0101-A-4-06-4-T-ND23,73000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1057,68200 Kč576,82 Kč
2554,06560 Kč1 351,64 Kč
5051,47860 Kč2 573,93 Kč
10049,01980 Kč4 901,98 Kč
25045,94952 Kč11 487,38 Kč
50043,75606 Kč21 878,03 Kč
1 00041,66843 Kč41 668,43 Kč
3 00038,56290 Kč115 688,70 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč