


0152660107 | |
|---|---|
DigiKey Part Number | WM11382-ND |
Manufacturer | |
Manufacturer Product Number | 0152660107 |
Description | CABLE FFC/FPC 10POS 0.5MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 25 | 47,81720 Kč | 1 195,43 Kč |
| 50 | 45,52700 Kč | 2 276,35 Kč |
| 100 | 43,35250 Kč | 4 335,25 Kč |
| 250 | 40,63744 Kč | 10 159,36 Kč |
| 500 | 38,69748 Kč | 19 348,74 Kč |
| 1 000 | 36,85118 Kč | 36 851,18 Kč |
| 3 000 | 34,10458 Kč | 102 313,74 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |



