


0152660103 | |
|---|---|
DigiKey Part Number | WM11361-ND |
Manufacturer | |
Manufacturer Product Number | 0152660103 |
Description | CABLE FFC/FPC 10POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660103 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 25 | 52,54520 Kč | 1 313,63 Kč |
| 50 | 50,03400 Kč | 2 501,70 Kč |
| 100 | 47,64450 Kč | 4 764,45 Kč |
| 250 | 44,66108 Kč | 11 165,27 Kč |
| 500 | 42,52934 Kč | 21 264,67 Kč |
| 1 000 | 40,50010 Kč | 40 500,10 Kč |
| 3 000 | 37,48178 Kč | 112 445,34 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |






