10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152660098

DigiKey Part Number
WM16438-ND
Manufacturer
Manufacturer Product Number
0152660098
Description
CABLE FFC/FPC 10POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660098 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,61000 Kč61,61 Kč
1052,40500 Kč524,05 Kč
2549,12040 Kč1 228,01 Kč
5046,77300 Kč2 338,65 Kč
10044,53740 Kč4 453,74 Kč
25041,74764 Kč10 436,91 Kč
50039,75500 Kč19 877,50 Kč
1 00037,85839 Kč37 858,39 Kč
3 00035,03701 Kč105 111,03 Kč
Manufacturers Standard Package
Unit Price without VAT:61,61000 Kč
Unit Price with VAT:74,54810 Kč