


0152660091 | |
|---|---|
DigiKey Part Number | 0152660091-ND |
Manufacturer | |
Manufacturer Product Number | 0152660091 |
Description | CABLE FFC/FPC 8POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660091 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-08-A-0254-A-4-06-4-T | GCT | 143 | 2073-05-08-A-0254-A-4-06-4-T-ND | 4,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,22000 Kč | 99,22 Kč |
| 10 | 84,30500 Kč | 843,05 Kč |
| 25 | 79,01720 Kč | 1 975,43 Kč |
| 50 | 75,24120 Kč | 3 762,06 Kč |
| 100 | 71,64690 Kč | 7 164,69 Kč |
| 250 | 67,16192 Kč | 16 790,48 Kč |
| 500 | 63,95680 Kč | 31 978,40 Kč |
| 1 000 | 60,90663 Kč | 60 906,63 Kč |
| 3 000 | 56,36873 Kč | 169 106,19 Kč |
| Unit Price without VAT: | 99,22000 Kč |
|---|---|
| Unit Price with VAT: | 120,05620 Kč |





