


0152660054 | |
|---|---|
DigiKey Part Number | WM22881-ND |
Manufacturer | |
Manufacturer Product Number | 0152660054 |
Description | CABLE FFC/FPC 6POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,53200 Kč | 465,32 Kč |
| 25 | 43,60880 Kč | 1 090,22 Kč |
| 50 | 41,52560 Kč | 2 076,28 Kč |
| 100 | 39,53920 Kč | 3 953,92 Kč |
| 250 | 37,06232 Kč | 9 265,58 Kč |
| 500 | 35,29344 Kč | 17 646,72 Kč |
| 1 000 | 33,60940 Kč | 33 609,40 Kč |
| 3 000 | 31,10427 Kč | 93 312,81 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |






