
0152660050 | |
|---|---|
DigiKey Part Number | 900-0152660050-ND |
Manufacturer | |
Manufacturer Product Number | 0152660050 |
Description | PREMO-FLEX 0.50 JMPR LGT 305 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660050 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0174591204 | Molex | 97 | 900-0174591204-ND | 102,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 88,78000 Kč | 887,80 Kč |
| 25 | 83,21920 Kč | 2 080,48 Kč |
| 50 | 79,24220 Kč | 3 962,11 Kč |
| 100 | 75,45630 Kč | 7 545,63 Kč |
| 250 | 70,73136 Kč | 17 682,84 Kč |
| 500 | 67,35696 Kč | 33 678,48 Kč |
| 1 000 | 64,14406 Kč | 64 144,06 Kč |
| 3 000 | 59,36478 Kč | 178 094,34 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |



