Parametric Equivalent

0152660044 | |
|---|---|
DigiKey Part Number | 900-0152660044-ND |
Manufacturer | |
Manufacturer Product Number | 0152660044 |
Description | PREMO-FLEX 0.50 JMPR LGT 203 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660044 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200044 | Molex | 0 | 900-0151200044-ND | 41,56680 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,32500 Kč | 813,25 Kč |
| 25 | 76,23120 Kč | 1 905,78 Kč |
| 50 | 72,58580 Kč | 3 629,29 Kč |
| 100 | 69,11910 Kč | 6 911,91 Kč |
| 250 | 64,79228 Kč | 16 198,07 Kč |
| 500 | 61,70010 Kč | 30 850,05 Kč |
| 1 000 | 58,75681 Kč | 58 756,81 Kč |
| 3 000 | 54,37922 Kč | 163 137,66 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |





