
0151680711 | |
|---|---|
DigiKey Part Number | 900-0151680711-ND |
Manufacturer | |
Manufacturer Product Number | 0151680711 |
Description | FFC 1.25 TYPE A 4 CKTS LGT 152 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680711 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,96400 Kč | 379,64 Kč |
| 25 | 35,57920 Kč | 889,48 Kč |
| 50 | 33,87820 Kč | 1 693,91 Kč |
| 100 | 32,26130 Kč | 3 226,13 Kč |
| 250 | 30,23964 Kč | 7 559,91 Kč |
| 500 | 28,79582 Kč | 14 397,91 Kč |
| 1 000 | 27,42171 Kč | 27 421,71 Kč |
| 3 000 | 25,37741 Kč | 76 132,23 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |



