
0151680705 | |
|---|---|
DigiKey Part Number | 900-0151680705-ND |
Manufacturer | |
Manufacturer Product Number | 0151680705 |
Description | FFC 1.25 TYPE A 4 CKTS LGT 76 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680705 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 3.000" (76.20mm) |
Packaging Box | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 44,23840 Kč | 1 105,96 Kč |
| 50 | 42,12620 Kč | 2 106,31 Kč |
| 100 | 40,11460 Kč | 4 011,46 Kč |
| 250 | 37,60068 Kč | 9 400,17 Kč |
| 500 | 35,80620 Kč | 17 903,10 Kč |
| 1 000 | 34,09760 Kč | 34 097,60 Kč |
| 3 000 | 31,55607 Kč | 94 668,21 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



