


0151680354 | |
|---|---|
DigiKey Part Number | 0151680354-ND |
Manufacturer | |
Manufacturer Product Number | 0151680354 |
Description | CABLE FFC 28POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680354 Models |
Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 46,96840 Kč | 1 174,21 Kč |
| 50 | 44,72580 Kč | 2 236,29 Kč |
| 100 | 42,58810 Kč | 4 258,81 Kč |
| 250 | 39,91972 Kč | 9 979,93 Kč |
| 500 | 38,01436 Kč | 19 007,18 Kč |
| 1 000 | 36,20034 Kč | 36 200,34 Kč |
| 3 000 | 33,50231 Kč | 100 506,93 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |



