28 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151680353

DigiKey Part Number
0151680353-ND
Manufacturer
Manufacturer Product Number
0151680353
Description
CABLE FFC 28POS 1.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680353 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
28
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1050,12200 Kč501,22 Kč
2546,96840 Kč1 174,21 Kč
5044,72580 Kč2 236,29 Kč
10042,58810 Kč4 258,81 Kč
25039,91972 Kč9 979,93 Kč
50038,01436 Kč19 007,18 Kč
1 00036,20034 Kč36 200,34 Kč
3 00033,50231 Kč100 506,93 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč