


0151680345 | |
|---|---|
DigiKey Part Number | 0151680345-ND |
Manufacturer | |
Manufacturer Product Number | 0151680345 |
Description | CABLE FFC 28POS 1.25MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680345 Models |
Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 34,38640 Kč | 859,66 Kč |
| 50 | 32,74000 Kč | 1 637,00 Kč |
| 100 | 31,17570 Kč | 3 117,57 Kč |
| 250 | 29,22248 Kč | 7 305,62 Kč |
| 500 | 27,82738 Kč | 13 913,69 Kč |
| 1 000 | 26,49906 Kč | 26 499,06 Kč |
| 3 000 | 24,52363 Kč | 73 570,89 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



