12 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0151680180

DigiKey Part Number
0151680180-ND
Manufacturer
Manufacturer Product Number
0151680180
Description
CABLE FFC 12POS 1.25MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680180 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1043,44500 Kč434,45 Kč
2540,71920 Kč1 017,98 Kč
5038,77500 Kč1 938,75 Kč
10036,92080 Kč3 692,08 Kč
25034,60808 Kč8 652,02 Kč
50032,95594 Kč16 477,97 Kč
1 00031,38340 Kč31 383,40 Kč
3 00029,04415 Kč87 132,45 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč