12 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151680177

DigiKey Part Number
0151680177-ND
Manufacturer
Manufacturer Product Number
0151680177
Description
CABLE FFC 12POS 1.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680177 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,03000 Kč44,03 Kč
1037,49400 Kč374,94 Kč
2535,13560 Kč878,39 Kč
5033,45740 Kč1 672,87 Kč
10031,85860 Kč3 185,86 Kč
25029,86216 Kč7 465,54 Kč
50028,43650 Kč14 218,25 Kč
1 00027,07961 Kč27 079,61 Kč
3 00025,06109 Kč75 183,27 Kč
Manufacturers Standard Package
Unit Price without VAT:44,03000 Kč
Unit Price with VAT:53,27630 Kč