12 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151680171

DigiKey Part Number
0151680171-ND
Manufacturer
Manufacturer Product Number
0151680171
Description
CABLE FFC 12POS 1.25MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680171 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,95600 Kč369,56 Kč
2534,64680 Kč866,17 Kč
5032,98780 Kč1 649,39 Kč
10031,41090 Kč3 141,09 Kč
25029,44340 Kč7 360,85 Kč
50028,03778 Kč14 018,89 Kč
1 00026,69959 Kč26 699,59 Kč
3 00024,70912 Kč74 127,36 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč