


0151680155 | |
|---|---|
DigiKey Part Number | 0151680155-ND |
Manufacturer | |
Manufacturer Product Number | 0151680155 |
Description | CABLE FFC 10POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680155 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 39,03960 Kč | 975,99 Kč |
| 50 | 37,17480 Kč | 1 858,74 Kč |
| 100 | 35,39840 Kč | 3 539,84 Kč |
| 250 | 33,18020 Kč | 8 295,05 Kč |
| 500 | 31,59612 Kč | 15 798,06 Kč |
| 1 000 | 30,08845 Kč | 30 088,45 Kč |
| 3 000 | 27,84566 Kč | 83 536,98 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



