10 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151680151

DigiKey Part Number
WM22879-ND
Manufacturer
Manufacturer Product Number
0151680151
Description
CABLE FFC 10POS 1.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680151 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152680151Molex4980152680151-ND51,03000 KčParametric Equivalent
In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,74000 Kč38,74 Kč
1032,86400 Kč328,64 Kč
2530,79640 Kč769,91 Kč
5029,32240 Kč1 466,12 Kč
10027,92210 Kč2 792,21 Kč
25026,17172 Kč6 542,93 Kč
50024,92256 Kč12 461,28 Kč
1 00023,73312 Kč23 733,12 Kč
3 00021,96374 Kč65 891,22 Kč
Manufacturers Standard Package
Unit Price without VAT:38,74000 Kč
Unit Price with VAT:46,87540 Kč