10 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151680150

DigiKey Part Number
0151680150-ND
Manufacturer
Manufacturer Product Number
0151680150
Description
CABLE FFC 10POS 1.25MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680150 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,97700 Kč369,77 Kč
2534,64680 Kč866,17 Kč
5032,99200 Kč1 649,60 Kč
10031,41720 Kč3 141,72 Kč
25029,44844 Kč7 362,11 Kč
50028,04198 Kč14 020,99 Kč
1 00026,70379 Kč26 703,79 Kč
3 00024,71318 Kč74 139,54 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč