8 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151680127

DigiKey Part Number
0151680127-ND
Manufacturer
Manufacturer Product Number
0151680127
Description
CABLE FFC 8POS 1.25MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680127 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,12000 Kč39,12 Kč
1033,26100 Kč332,61 Kč
2531,18200 Kč779,55 Kč
5029,68900 Kč1 484,45 Kč
10028,26980 Kč2 826,98 Kč
25026,49904 Kč6 624,76 Kč
50025,23402 Kč12 617,01 Kč
1 00024,02963 Kč24 029,63 Kč
3 00022,23820 Kč66 714,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,12000 Kč
Unit Price with VAT:47,33520 Kč