


0151670511 | |
|---|---|
DigiKey Part Number | 0151670511-ND |
Manufacturer | |
Manufacturer Product Number | 0151670511 |
Description | CABLE FFC/FPC 34POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670511 Models |
Category | Number of Conductors 34 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,88800 Kč | 388,88 Kč |
| 25 | 36,44400 Kč | 911,10 Kč |
| 50 | 34,70120 Kč | 1 735,06 Kč |
| 100 | 33,04250 Kč | 3 304,25 Kč |
| 250 | 30,97204 Kč | 7 743,01 Kč |
| 500 | 29,49338 Kč | 14 746,69 Kč |
| 1 000 | 28,08587 Kč | 28 085,87 Kč |
| 3 000 | 25,99216 Kč | 77 976,48 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


