01516704xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01516704xx
Molex Premo Flex Cable Jumpers

0151670420

DigiKey Part Number
WM16433-ND
Manufacturer
Manufacturer Product Number
0151670420
Description
CABLE FFC/FPC 24POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,12000 Kč48,12 Kč
1040,94000 Kč409,40 Kč
2538,37480 Kč959,37 Kč
5036,54120 Kč1 827,06 Kč
10034,79630 Kč3 479,63 Kč
25032,61648 Kč8 154,12 Kč
50031,05956 Kč15 529,78 Kč
1 00029,57769 Kč29 577,69 Kč
3 00027,37306 Kč82 119,18 Kč
Manufacturers Standard Package
Unit Price without VAT:48,12000 Kč
Unit Price with VAT:58,22520 Kč