


0151670411 | |
|---|---|
DigiKey Part Number | 0151670411-ND |
Manufacturer | |
Manufacturer Product Number | 0151670411 |
Description | CABLE FFC/FPC 24POS 1MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,85200 Kč | 378,52 Kč |
| 25 | 35,48760 Kč | 887,19 Kč |
| 50 | 33,78660 Kč | 1 689,33 Kč |
| 100 | 32,17240 Kč | 3 217,24 Kč |
| 250 | 30,15740 Kč | 7 539,35 Kč |
| 500 | 28,71796 Kč | 14 358,98 Kč |
| 1 000 | 27,34749 Kč | 27 347,49 Kč |
| 3 000 | 25,30913 Kč | 75 927,39 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



