Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151670369

DigiKey Part Number
WM25102-ND
Manufacturer
Manufacturer Product Number
0151670369
Description
CABLE FFC/FPC 20POS 1MM 8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151670369 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,08000 Kč50,08 Kč
1042,57800 Kč425,78 Kč
2539,91280 Kč997,82 Kč
5038,00420 Kč1 900,21 Kč
10036,18630 Kč3 618,63 Kč
25033,92000 Kč8 480,00 Kč
50032,30080 Kč16 150,40 Kč
1 00030,75984 Kč30 759,84 Kč
3 00028,46693 Kč85 400,79 Kč
Manufacturers Standard Package
Unit Price without VAT:50,08000 Kč
Unit Price with VAT:60,59680 Kč