


0151670363 | |
|---|---|
DigiKey Part Number | 0151670363-ND |
Manufacturer | |
Manufacturer Product Number | 0151670363 |
Description | CABLE FFC/FPC 20POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 38,63640 Kč | 965,91 Kč |
| 50 | 36,78420 Kč | 1 839,21 Kč |
| 100 | 35,02890 Kč | 3 502,89 Kč |
| 250 | 32,83416 Kč | 8 208,54 Kč |
| 500 | 31,26644 Kč | 15 633,22 Kč |
| 1 000 | 29,77432 Kč | 29 774,32 Kč |
| 3 000 | 27,55484 Kč | 82 664,52 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











