20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151670361

DigiKey Part Number
WM19608-ND
Manufacturer
Manufacturer Product Number
0151670361
Description
CABLE FFC/FPC 20POS 1MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670361 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-20-A-0101-C-4-08-4-TGCT5002073-10-20-A-0101-C-4-08-4-T-ND18,48000 KčSimilar
In-Stock: 973
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,84000 Kč43,84 Kč
1037,26700 Kč372,67 Kč
2534,93160 Kč873,29 Kč
5033,26460 Kč1 663,23 Kč
10031,67340 Kč3 167,34 Kč
25029,68984 Kč7 422,46 Kč
50028,27246 Kč14 136,23 Kč
1 00026,92332 Kč26 923,32 Kč
3 00024,91627 Kč74 748,81 Kč
Manufacturers Standard Package
Unit Price without VAT:43,84000 Kč
Unit Price with VAT:53,04640 Kč